37 Position FFC, FPC Cable 0.010" (0.25mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150140637

DigiKey Part Number
900-0150140637-ND
Manufacturer
Manufacturer Product Number
0150140637
Description
CABLE FFC/FPC 37POS 0.25MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
37 Position FFC, FPC Cable 0.010" (0.25mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150140637 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
37
Pitch
0.010" (0.25mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.085" (2.16mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1120,32000 Kč120,32 Kč
10102,30200 Kč1 023,02 Kč
3094,65900 Kč2 839,77 Kč
5091,30780 Kč4 565,39 Kč
10086,94640 Kč8 694,64 Kč
25081,50332 Kč20 375,83 Kč
50077,61532 Kč38 807,66 Kč
1 00073,91317 Kč73 913,17 Kč
2 50069,29113 Kč173 227,82 Kč
Manufacturers Standard Package
Unit Price without VAT:120,32000 Kč
Unit Price with VAT:145,58720 Kč