
0150140625 | |
|---|---|
DigiKey Part Number | 900-0150140625-ND |
Manufacturer | |
Manufacturer Product Number | 0150140625 |
Description | CABLE FFC/FPC 25POS 0.25MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Cable 0.010" (0.25mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150140625 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 25 | |
Pitch | 0.010" (0.25mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.085" (2.16mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 66,77400 Kč | 667,74 Kč |
| 30 | 61,78300 Kč | 1 853,49 Kč |
| 50 | 59,59240 Kč | 2 979,62 Kč |
| 100 | 56,74500 Kč | 5 674,50 Kč |
| 250 | 53,19044 Kč | 13 297,61 Kč |
| 500 | 50,65264 Kč | 25 326,32 Kč |
| 1 000 | 48,23619 Kč | 48 236,19 Kč |
| 2 500 | 45,21902 Kč | 113 047,55 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |



