
0150140621 | |
|---|---|
DigiKey Part Number | 900-0150140621-ND |
Manufacturer | |
Manufacturer Product Number | 0150140621 |
Description | CABLE FFC/FPC 21POS 0.25MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position FFC, FPC Cable 0.010" (0.25mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150140621 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Pitch | 0.010" (0.25mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | - | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,42000 Kč | 61,42 Kč |
| 10 | 52,19700 Kč | 521,97 Kč |
| 30 | 48,29133 Kč | 1 448,74 Kč |
| 50 | 46,58020 Kč | 2 329,01 Kč |
| 100 | 44,35600 Kč | 4 435,60 Kč |
| 250 | 41,57832 Kč | 10 394,58 Kč |
| 500 | 39,59400 Kč | 19 797,00 Kč |
| 1 000 | 37,70493 Kč | 37 704,93 Kč |
| 2 500 | 35,34629 Kč | 88 365,73 Kč |
| Unit Price without VAT: | 61,42000 Kč |
|---|---|
| Unit Price with VAT: | 74,31820 Kč |



