
0150140461 | |
|---|---|
DigiKey Part Number | 900-0150140461-ND |
Manufacturer | |
Manufacturer Product Number | 0150140461 |
Description | CABLE FFC/FPC 61POS 0.25MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 61 Position FFC, FPC Cable 0.010" (0.25mm) 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150140461 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 61 | |
Pitch | 0.010" (0.25mm) | |
Length | 4.016" (102.00mm) | |
Length - Exposed Ends | - | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,77000 Kč | 82,77 Kč |
| 10 | 70,28200 Kč | 702,82 Kč |
| 30 | 65,02867 Kč | 1 950,86 Kč |
| 50 | 62,72700 Kč | 3 136,35 Kč |
| 100 | 59,73150 Kč | 5 973,15 Kč |
| 250 | 55,99160 Kč | 13 997,90 Kč |
| 500 | 53,31938 Kč | 26 659,69 Kč |
| 1 000 | 50,77625 Kč | 50 776,25 Kč |
| 2 500 | 47,60064 Kč | 119 001,60 Kč |
| Unit Price without VAT: | 82,77000 Kč |
|---|---|
| Unit Price with VAT: | 100,15170 Kč |



