
0150140451 | |
|---|---|
DigiKey Part Number | 900-0150140451-ND |
Manufacturer | |
Manufacturer Product Number | 0150140451 |
Description | CABLE FFC/FPC 51POS 0.25MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51 Position FFC, FPC Cable 0.010" (0.25mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150140451 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 51 | |
Pitch | 0.010" (0.25mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.085" (2.16mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,65000 Kč | 74,65 Kč |
| 10 | 63,47900 Kč | 634,79 Kč |
| 30 | 58,74200 Kč | 1 762,26 Kč |
| 50 | 56,66060 Kč | 2 833,03 Kč |
| 100 | 53,95630 Kč | 5 395,63 Kč |
| 250 | 50,57688 Kč | 12 644,22 Kč |
| 500 | 48,16358 Kč | 24 081,79 Kč |
| 1 000 | 45,86593 Kč | 45 865,93 Kč |
| 2 500 | 42,99741 Kč | 107 493,53 Kč |
| Unit Price without VAT: | 74,65000 Kč |
|---|---|
| Unit Price with VAT: | 90,32650 Kč |



