
0150140441 | |
|---|---|
DigiKey Part Number | 900-0150140441-ND |
Manufacturer | |
Manufacturer Product Number | 0150140441 |
Description | CABLE FFC/FPC 41POS 0.25MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 41 Position FFC, FPC Cable 0.010" (0.25mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150140441 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 41 | |
Pitch | 0.010" (0.25mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.085" (2.16mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,52000 Kč | 66,52 Kč |
| 10 | 56,48700 Kč | 564,87 Kč |
| 30 | 52,26600 Kč | 1 567,98 Kč |
| 50 | 50,41280 Kč | 2 520,64 Kč |
| 100 | 48,00520 Kč | 4 800,52 Kč |
| 250 | 44,99812 Kč | 11 249,53 Kč |
| 500 | 42,85054 Kč | 21 425,27 Kč |
| 1 000 | 40,80632 Kč | 40 806,32 Kč |
| 2 500 | 38,25389 Kč | 95 634,72 Kč |
| Unit Price without VAT: | 66,52000 Kč |
|---|---|
| Unit Price with VAT: | 80,48920 Kč |


