
0150140437 | |
|---|---|
DigiKey Part Number | 900-0150140437-ND |
Manufacturer | |
Manufacturer Product Number | 0150140437 |
Description | CABLE FFC/FPC 37POS 0.25MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37 Position FFC, FPC Cable 0.010" (0.25mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150140437 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 37 | |
Pitch | 0.010" (0.25mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.085" (2.16mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,04000 Kč | 61,04 Kč |
| 10 | 51,91300 Kč | 519,13 Kč |
| 30 | 48,03300 Kč | 1 440,99 Kč |
| 50 | 46,33080 Kč | 2 316,54 Kč |
| 100 | 44,11600 Kč | 4 411,60 Kč |
| 250 | 41,35380 Kč | 10 338,45 Kč |
| 500 | 39,38006 Kč | 19 690,03 Kč |
| 1 000 | 37,50102 Kč | 37 501,02 Kč |
| 2 500 | 35,15542 Kč | 87 888,55 Kč |
| Unit Price without VAT: | 61,04000 Kč |
|---|---|
| Unit Price with VAT: | 73,85840 Kč |



