31 Position FFC, FPC Cable 0.010" (0.25mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150140431

DigiKey Part Number
900-0150140431-ND
Manufacturer
Manufacturer Product Number
0150140431
Description
CABLE FFC/FPC 31POS 0.25MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
31 Position FFC, FPC Cable 0.010" (0.25mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150140431 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
31
Pitch
0.010" (0.25mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.085" (2.16mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 963
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
160,47000 Kč60,47 Kč
1051,30900 Kč513,09 Kč
3047,47233 Kč1 424,17 Kč
5045,79420 Kč2 289,71 Kč
10043,60570 Kč4 360,57 Kč
25040,87380 Kč10 218,45 Kč
50038,92312 Kč19 461,56 Kč
1 00037,06598 Kč37 065,98 Kč
2 50034,74744 Kč86 868,60 Kč
Manufacturers Standard Package
Unit Price without VAT:60,47000 Kč
Unit Price with VAT:73,16870 Kč