
0150140261 | |
|---|---|
DigiKey Part Number | 900-0150140261-ND |
Manufacturer | |
Manufacturer Product Number | 0150140261 |
Description | CABLE FFC/FPC 61POS 0.25MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 61 Position FFC, FPC Cable 0.010" (0.25mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150140261 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 61 | |
Pitch | 0.010" (0.25mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.085" (2.16mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,99000 Kč | 85,99 Kč |
| 10 | 73,04200 Kč | 730,42 Kč |
| 30 | 67,59267 Kč | 2 027,78 Kč |
| 50 | 65,19880 Kč | 3 259,94 Kč |
| 100 | 62,08440 Kč | 6 208,44 Kč |
| 250 | 58,19664 Kč | 14 549,16 Kč |
| 500 | 55,41972 Kč | 27 709,86 Kč |
| 1 000 | 52,77663 Kč | 52 776,63 Kč |
| 2 500 | 49,47594 Kč | 123 689,85 Kč |
| Unit Price without VAT: | 85,99000 Kč |
|---|---|
| Unit Price with VAT: | 104,04790 Kč |


