Position FFC, FPC Cable 0.010" (0.25mm) 2.008" (51.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150140251

DigiKey Part Number
900-0150140251-ND
Manufacturer
Manufacturer Product Number
0150140251
Description
CABLE FFC/FPC 51POS 0.25MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position FFC, FPC Cable 0.010" (0.25mm) 2.008" (51.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0150140251 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Pitch
0.010" (0.25mm)
Length
2.008" (51.00mm)
Length - Exposed Ends
-
Termination Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 597
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
173,51000 Kč73,51 Kč
1062,45900 Kč624,59 Kč
3057,79700 Kč1 733,91 Kč
5055,74960 Kč2 787,48 Kč
10053,08690 Kč5 308,69 Kč
25049,76348 Kč12 440,87 Kč
50047,38874 Kč23 694,37 Kč
1 00045,12777 Kč45 127,77 Kč
2 50042,30521 Kč105 763,03 Kč
Manufacturers Standard Package
Unit Price without VAT:73,51000 Kč
Unit Price with VAT:88,94710 Kč