
0150140245 | |
|---|---|
DigiKey Part Number | 900-0150140245-ND |
Manufacturer | |
Manufacturer Product Number | 0150140245 |
Description | CABLE FFC/FPC 45POS 0.25MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Cable 0.010" (0.25mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150140245 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 45 | |
Pitch | 0.010" (0.25mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.085" (2.16mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,95000 Kč | 65,95 Kč |
| 10 | 56,03300 Kč | 560,33 Kč |
| 30 | 51,85033 Kč | 1 555,51 Kč |
| 50 | 50,01220 Kč | 2 500,61 Kč |
| 100 | 47,62350 Kč | 4 762,35 Kč |
| 250 | 44,64056 Kč | 11 160,14 Kč |
| 500 | 42,50998 Kč | 21 254,99 Kč |
| 1 000 | 40,48183 Kč | 40 481,83 Kč |
| 2 500 | 37,94978 Kč | 94 874,45 Kč |
| Unit Price without VAT: | 65,95000 Kč |
|---|---|
| Unit Price with VAT: | 79,79950 Kč |

