43 Position FFC, FPC Cable 0.010" (0.25mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150140243

DigiKey Part Number
900-0150140243-ND
Manufacturer
Manufacturer Product Number
0150140243
Description
CABLE FFC/FPC 43POS 0.25MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
43 Position FFC, FPC Cable 0.010" (0.25mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150140243 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
43
Pitch
0.010" (0.25mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.085" (2.16mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 978
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
163,50000 Kč63,50 Kč
1053,87900 Kč538,79 Kč
3049,85333 Kč1 495,60 Kč
5048,08840 Kč2 404,42 Kč
10045,79030 Kč4 579,03 Kč
25042,92236 Kč10 730,59 Kč
50040,87416 Kč20 437,08 Kč
1 00038,92406 Kč38 924,06 Kč
2 50036,48925 Kč91 223,12 Kč
Manufacturers Standard Package
Unit Price without VAT:63,50000 Kč
Unit Price with VAT:76,83500 Kč