41 Position FFC, FPC Cable 0.010" (0.25mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150140241

DigiKey Part Number
900-0150140241-ND
Manufacturer
Manufacturer Product Number
0150140241
Description
CABLE FFC/FPC 41POS 0.25MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
41 Position FFC, FPC Cable 0.010" (0.25mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150140241 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
41
Pitch
0.010" (0.25mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.085" (2.16mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 641
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
160,85000 Kč60,85 Kč
1051,70500 Kč517,05 Kč
3047,85033 Kč1 435,51 Kč
5046,15320 Kč2 307,66 Kč
10043,94780 Kč4 394,78 Kč
25041,19580 Kč10 298,95 Kč
50039,22964 Kč19 614,82 Kč
1 00037,35796 Kč37 357,96 Kč
2 50035,02108 Kč87 552,70 Kč
Manufacturers Standard Package
Unit Price without VAT:60,85000 Kč
Unit Price with VAT:73,62850 Kč