Position FFC, FPC Cable 0.010" (0.25mm) 2.008" (51.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150140221

DigiKey Part Number
900-0150140221-ND
Manufacturer
Manufacturer Product Number
0150140221
Description
CABLE FFC/FPC 21POS 0.25MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position FFC, FPC Cable 0.010" (0.25mm) 2.008" (51.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0150140221 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Pitch
0.010" (0.25mm)
Length
2.008" (51.00mm)
Length - Exposed Ends
-
Termination Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 642
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
134,77000 Kč34,77 Kč
1029,48100 Kč294,81 Kč
3027,28267 Kč818,48 Kč
5026,31380 Kč1 315,69 Kč
10025,05520 Kč2 505,52 Kč
25023,48516 Kč5 871,29 Kč
50022,36338 Kč11 181,69 Kč
1 00021,29600 Kč21 296,00 Kč
2 50019,96338 Kč49 908,45 Kč
Manufacturers Standard Package
Unit Price without VAT:34,77000 Kč
Unit Price with VAT:42,07170 Kč