RFID Tag Read Only 96b (EPC), 512b (User) Memory 902MHz ~ 928MHz Encapsulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Tag Read Only 96b (EPC), 512b (User) Memory 902MHz ~ 928MHz Encapsulated
Passive RFID Products – Asset Tracking Solutions | Datasheet Preview
RFID Asset Tracking Solutions

0133580821

DigiKey Part Number
WM26362-ND
Manufacturer
Manufacturer Product Number
0133580821
Description
RFID SOLUTIONS, 4.5M READ RANGE,
Customer Reference
Detailed Description
RFID Tag Read Only 96b (EPC), 512b (User) Memory 902MHz ~ 928MHz Encapsulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
902MHz ~ 928MHz
Manufacturer
Molex
Memory Type
Read Only
Series
Writable Memory
96b (EPC), 512b (User)
Packaging
Bag
Operating Temperature
-50°C ~ 85°C
Part Status
Obsolete
Size / Dimension
2.756" L x 0.669" W (70.00mm x 17.00mm)
Style
Encapsulated
Base Product Number
Technology
Passive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1113,60000 Kč113,60 Kč
1086,65900 Kč866,59 Kč
2579,93520 Kč1 998,38 Kč
10072,53340 Kč7 253,34 Kč
Unit Price without VAT:113,60000 Kč
Unit Price with VAT:137,45600 Kč