
0050650220 | |
|---|---|
DigiKey Part Number | 0050650220-ND |
Manufacturer | |
Manufacturer Product Number | 0050650220 |
Description | SL PMC WTOW SR MODBRNCH 20POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For C-Grid SL Series |
Datasheet | Datasheet |
EDA/CAD Models | 0050650220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 20 | |
For Use With/Related Products | C-Grid SL Series | |
Features | Latch Holder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,72721 Kč | 30 727,21 Kč |
| Unit Price without VAT: | 30,72721 Kč |
|---|---|
| Unit Price with VAT: | 37,17992 Kč |



