
0050650211 | |
---|---|
DigiKey Part Number | 0050650211-ND |
Manufacturer | |
Manufacturer Product Number | 0050650211 |
Description | SL PMC WTOW SR MODBRNCH 11POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For C-Grid SL Series |
Datasheet | Datasheet |
EDA/CAD Models | 0050650211 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 11 | |
For Use With/Related Products | C-Grid SL Series | |
Features | Latch Holder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 200 | 25,22982 Kč | 30 275,78 Kč |
Unit Price without VAT: | 25,22982 Kč |
---|---|
Unit Price with VAT: | 30,52808 Kč |