
0050650050 | |
|---|---|
DigiKey Part Number | 0050650050-ND |
Manufacturer | |
Manufacturer Product Number | 0050650050 |
Description | CGRID SL PMC WTOW DR 50POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For C-Grid SL Series |
Datasheet | Datasheet |
EDA/CAD Models | 0050650050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 50 | |
For Use With/Related Products | C-Grid SL Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 103,13237 Kč | 30 939,71 Kč |
| Unit Price without VAT: | 103,13237 Kč |
|---|---|
| Unit Price with VAT: | 124,79017 Kč |


