



0050361686 | |
|---|---|
DigiKey Part Number | WM17580-ND |
Manufacturer | |
Manufacturer Product Number | 0050361686 |
Description | CONN PLUG HSG 2POS 6.30MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.248" (6.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050361686 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.248" (6.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 25 | 2,57840 Kč | 64,46 Kč |
| 50 | 2,45680 Kč | 122,84 Kč |
| 100 | 2,34130 Kč | 234,13 Kč |
| 250 | 2,19388 Kč | 548,47 Kč |
| 500 | 2,08888 Kč | 1 044,44 Kč |
| 1 000 | 1,98893 Kč | 1 988,93 Kč |
| 2 500 | 1,86420 Kč | 4 660,50 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |










