0050291737 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 2 114
Unit Price: 8,12000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 22,29000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 21,25000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 18,75000 Kč
Datasheet
KK42375 Series Kinked Gold xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0050291737

DigiKey Part Number
0050291737-ND
Manufacturer
Manufacturer Product Number
0050291737
Description
CONN HEADER VERT 9POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 9 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.320" (8.13mm)
Contact Length - Post
0.135" (3.43mm)
Overall Contact Length
0.545" (13.84mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
6 0008,34262 Kč50 055,72 Kč
Unit Price without VAT:8,34262 Kč
Unit Price with VAT:10,09457 Kč