Similar




0039301221 | |
|---|---|
DigiKey Part Number | WM1373-ND |
Manufacturer | |
Manufacturer Product Number | 0039301221 |
Description | CONN HEADER R/A 22POS 4.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 22 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039301221 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.142" (3.60mm) |
Series | Insulation Height 0.378" (9.60mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 649022227222 | Würth Elektronik | 0 | 732-4785-ND | 47,50708 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,72000 Kč | 207,72 Kč |
| 10 | 176,58400 Kč | 1 765,84 Kč |
| 240 | 141,10917 Kč | 33 866,20 Kč |
| 720 | 130,59396 Kč | 94 027,65 Kč |
| 1 200 | 125,97591 Kč | 151 171,09 Kč |
| Unit Price without VAT: | 207,72000 Kč |
|---|---|
| Unit Price with VAT: | 251,34120 Kč |



