



0039301140 | |
|---|---|
DigiKey Part Number | WM1357-ND |
Manufacturer | |
Manufacturer Product Number | 0039301140 |
Description | CONN HEADER R/A 14POS 4.2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039301140 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.142" (3.60mm) |
Series | Insulation Height 0.378" (9.60mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,12000 Kč | 37,12 Kč |
| 10 | 31,45000 Kč | 314,50 Kč |
| 100 | 26,73470 Kč | 2 673,47 Kč |
| 800 | 23,08418 Kč | 18 467,34 Kč |
| 1 600 | 21,98261 Kč | 35 172,18 Kč |
| 5 600 | 20,12414 Kč | 112 695,18 Kč |
| 10 400 | 19,26523 Kč | 200 358,39 Kč |
| Unit Price without VAT: | 37,12000 Kč |
|---|---|
| Unit Price with VAT: | 44,91520 Kč |










