



0039290123 | |
|---|---|
DigiKey Part Number | 23-0039290123-ND |
Manufacturer | |
Manufacturer Product Number | 0039290123 |
Description | CONN HEADER VERT 12POS 4.2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039290123 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Bag | Insulation Height 0.504" (12.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Row Spacing - Mating | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,19000 Kč | 130,19 Kč |
| 10 | 110,57500 Kč | 1 105,75 Kč |
| 100 | 93,97650 Kč | 9 397,65 Kč |
| 500 | 83,89162 Kč | 41 945,81 Kč |
| 1 000 | 79,89067 Kč | 79 890,67 Kč |
| Unit Price without VAT: | 130,19000 Kč |
|---|---|
| Unit Price with VAT: | 157,52990 Kč |




