



0039289248 | |
|---|---|
DigiKey Part Number | 23-0039289248-ND |
Manufacturer | |
Manufacturer Product Number | 0039289248 |
Description | CONN HEADER VERT 24POS 4.2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039289248 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.504" (12.80mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,03000 Kč | 253,03 Kč |
| 10 | 215,02000 Kč | 2 150,20 Kč |
| 100 | 182,76660 Kč | 18 276,66 Kč |
| 500 | 163,15950 Kč | 81 579,75 Kč |
| 1 000 | 155,38205 Kč | 155 382,05 Kč |
| Unit Price without VAT: | 253,03000 Kč |
|---|---|
| Unit Price with VAT: | 306,16630 Kč |




