12 Position Rectangular Housing Connector Receptacle Natural 0.264" (6.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039036124

DigiKey Part Number
900-0039036124-ND
Manufacturer
Manufacturer Product Number
0039036124
Description
CONN RCPT HSG 12POS 6.70MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle Natural 0.264" (6.70mm)
Datasheet
 Datasheet
EDA/CAD Models
0039036124 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male or Female
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.264" (6.70mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 755
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
130,80000 Kč30,80 Kč
1026,15500 Kč261,55 Kč
2524,50720 Kč612,68 Kč
5023,33920 Kč1 166,96 Kč
20021,16030 Kč4 232,06 Kč
40020,14973 Kč8 059,89 Kč
60019,58137 Kč11 748,82 Kč
1 00018,88799 Kč18 887,99 Kč
2 60017,65710 Kč45 908,46 Kč
Manufacturers Standard Package
Unit Price without VAT:30,80000 Kč
Unit Price with VAT:37,26800 Kč