
0039036012 | |
|---|---|
DigiKey Part Number | 900-0039036012-ND |
Manufacturer | |
Manufacturer Product Number | 0039036012 |
Description | 1CKT 2.36MM PLUG HOUSING 319101P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 0039036012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 4,02100 Kč | 40,21 Kč |
| 25 | 3,77200 Kč | 94,30 Kč |
| 50 | 3,59120 Kč | 179,56 Kč |
| 100 | 3,41850 Kč | 341,85 Kč |
| 250 | 3,20296 Kč | 800,74 Kč |
| 500 | 3,04972 Kč | 1 524,86 Kč |
| 1 000 | 2,90406 Kč | 2 904,06 Kč |
| 2 500 | 2,72210 Kč | 6 805,25 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |



