



Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,58000 Kč | 12,58 Kč |
| 10 | 10,64300 Kč | 106,43 Kč |
| 100 | 9,03590 Kč | 903,59 Kč |
| 500 | 8,06508 Kč | 4 032,54 Kč |
| 1 000 | 7,67991 Kč | 7 679,91 Kč |
| 5 000 | 6,85546 Kč | 34 277,30 Kč |
| 10 000 | 6,52840 Kč | 65 284,00 Kč |
| Unit Price without VAT: | 12,58000 Kč |
|---|---|
| Unit Price with VAT: | 15,22180 Kč |


