Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0039000428-05-R4

DigiKey Part Number
0039000428-05-R4-ND
Manufacturer
Manufacturer Product Number
0039000428-05-R4
Description
5" PRE-CRIMP A2015 RED
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
5.00" (127.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1020,78800 Kč207,88 Kč
3018,33833 Kč550,15 Kč
5017,34860 Kč867,43 Kč
10016,14750 Kč1 614,75 Kč
25014,77252 Kč3 693,13 Kč
50013,87254 Kč6 936,27 Kč
1 00013,07986 Kč13 079,86 Kč
2 50012,17481 Kč30 437,03 Kč
5 00011,58460 Kč57 923,00 Kč
Manufacturers Standard Package
Unit Price without VAT:20,78800 Kč
Unit Price with VAT:25,15348 Kč
Alternate Color
5" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 20,78800 Kč
5" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 20,78800 Kč
5" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 20,78800 Kč
5" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 20,78800 Kč
5" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 20,78800 Kč
Alternate Length
2" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 19,67500 Kč
3" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 20,05300 Kč
4" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 20,41000 Kč
6" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 21,14500 Kč
8" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 21,88000 Kč
Assembly Component