Red 20 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 20 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0039000428-05-R0

DigiKey Part Number
0039000428-05-R0-ND
Manufacturer
Manufacturer Product Number
0039000428-05-R0
Description
5" PRE-CRIMP A2040 RED
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
5.00" (127.00mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1021,52300 Kč215,23 Kč
3018,98933 Kč569,68 Kč
5017,97000 Kč898,50 Kč
10016,72700 Kč1 672,70 Kč
25015,30672 Kč3 826,68 Kč
50014,37818 Kč7 189,09 Kč
1 00013,55988 Kč13 559,88 Kč
2 50012,62551 Kč31 563,78 Kč
5 00012,01623 Kč60 081,15 Kč
Manufacturers Standard Package
Unit Price without VAT:21,52300 Kč
Unit Price with VAT:26,04283 Kč
Alternate Color
5" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 21,52300 Kč
5" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 21,52300 Kč
5" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 21,52300 Kč
5" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 21,52300 Kč
5" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 21,52300 Kč
Alternate Length
2" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 19,96900 Kč
3" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 20,49400 Kč
4" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 20,99800 Kč
6" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 22,02700 Kč
8" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 23,03500 Kč