
0039000338 | |
|---|---|
DigiKey Part Number | 900-0039000338TR-ND - Tape & Reel (TR) 900-0039000338CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000338 |
Description | CONN SOCKET 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 22-28 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,69300 Kč | 6,93 Kč |
| 25 | 0,63840 Kč | 15,96 Kč |
| 50 | 0,60900 Kč | 30,45 Kč |
| 100 | 0,58160 Kč | 58,16 Kč |
| 250 | 0,54428 Kč | 136,07 Kč |
| 500 | 0,51866 Kč | 259,33 Kč |
| 1 000 | 0,49366 Kč | 493,66 Kč |
| 2 500 | 0,46271 Kč | 1 156,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,43360 Kč | 8 672,00 Kč |
| 40 000 | 0,41288 Kč | 16 515,20 Kč |
| 60 000 | 0,40124 Kč | 24 074,40 Kč |
| 100 000 | 0,38703 Kč | 38 703,00 Kč |
| 140 000 | 0,37795 Kč | 52 913,00 Kč |
| 200 000 | 0,36856 Kč | 73 712,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |












