White 22 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 22 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0039000219-06-W2

DigiKey Part Number
0039000219-06-W2-ND
Manufacturer
Manufacturer Product Number
0039000219-06-W2
Description
6" PRE-CRIMP A2016 WHITE
Customer Reference
Detailed Description
White 22 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
White
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1026,08000 Kč260,80 Kč
3023,05567 Kč691,67 Kč
5021,84220 Kč1 092,11 Kč
10020,35760 Kč2 035,76 Kč
25018,66136 Kč4 665,34 Kč
50017,55264 Kč8 776,32 Kč
1 00016,57561 Kč16 575,61 Kč
2 50015,46041 Kč38 651,03 Kč
5 00014,73346 Kč73 667,30 Kč
Manufacturers Standard Package
Unit Price without VAT:26,08000 Kč
Unit Price with VAT:31,55680 Kč
Alternate Color
6" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 26,08000 Kč
6" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 26,08000 Kč
6" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 26,08000 Kč
6" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 26,08000 Kč
6" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 26,08000 Kč
Alternate Length
2" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: 24,50500 Kč
3" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: 24,90400 Kč
4" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: 25,30300 Kč
5" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: 25,68100 Kč
8" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: 26,85600 Kč
Assembly Component