



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,33900 Kč | 253,39 Kč |
| 30 | 22,39200 Kč | 671,76 Kč |
| 50 | 21,21000 Kč | 1 060,50 Kč |
| 100 | 19,76480 Kč | 1 976,48 Kč |
| 250 | 18,11424 Kč | 4 528,56 Kč |
| 500 | 17,03560 Kč | 8 517,80 Kč |
| 1 000 | 16,08501 Kč | 16 085,01 Kč |
| 2 500 | 14,99978 Kč | 37 499,45 Kč |
| 5 000 | 14,29236 Kč | 71 461,80 Kč |
| Unit Price without VAT: | 25,33900 Kč |
|---|---|
| Unit Price with VAT: | 30,66019 Kč |











