



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,54700 Kč | 245,47 Kč |
| 30 | 22,71300 Kč | 681,39 Kč |
| 50 | 21,90940 Kč | 1 095,47 Kč |
| 100 | 20,86360 Kč | 2 086,36 Kč |
| 250 | 19,55500 Kč | 4 888,75 Kč |
| 500 | 18,62102 Kč | 9 310,51 Kč |
| 1 000 | 17,73218 Kč | 17 732,18 Kč |
| 2 500 | 16,62235 Kč | 41 555,88 Kč |
| 5 000 | 15,82947 Kč | 79 147,35 Kč |
| Unit Price without VAT: | 24,54700 Kč |
|---|---|
| Unit Price with VAT: | 29,70187 Kč |











