



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 53,52400 Kč | 535,24 Kč |
| 30 | 49,52033 Kč | 1 485,61 Kč |
| 50 | 47,76620 Kč | 2 388,31 Kč |
| 100 | 45,48590 Kč | 4 548,59 Kč |
| 250 | 42,63600 Kč | 10 659,00 Kč |
| 500 | 40,60090 Kč | 20 300,45 Kč |
| 1 000 | 38,66362 Kč | 38 663,62 Kč |
| 2 500 | 36,24498 Kč | 90 612,45 Kč |
| 5 000 | 34,51718 Kč | 172 585,90 Kč |
| Unit Price without VAT: | 53,52400 Kč |
|---|---|
| Unit Price with VAT: | 64,76404 Kč |











