



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 52,83600 Kč | 528,36 Kč |
| 30 | 48,89200 Kč | 1 466,76 Kč |
| 50 | 47,16040 Kč | 2 358,02 Kč |
| 100 | 44,90810 Kč | 4 490,81 Kč |
| 250 | 42,09412 Kč | 10 523,53 Kč |
| 500 | 40,08510 Kč | 20 042,55 Kč |
| 1 000 | 38,17270 Kč | 38 172,70 Kč |
| 2 500 | 35,78466 Kč | 89 461,65 Kč |
| 5 000 | 34,07864 Kč | 170 393,20 Kč |
| Unit Price without VAT: | 52,83600 Kč |
|---|---|
| Unit Price with VAT: | 63,93156 Kč |











