



0039000059-12-S9-D | |
|---|---|
DigiKey Part Number | 0039000059-12-S9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-12-S9-D |
Description | 12" PRE-CRIMP A2064 SLATE |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,37600 Kč | 243,76 Kč |
| 30 | 21,54133 Kč | 646,24 Kč |
| 50 | 20,39320 Kč | 1 019,66 Kč |
| 100 | 19,00180 Kč | 1 900,18 Kč |
| 250 | 17,40668 Kč | 4 351,67 Kč |
| 500 | 16,36470 Kč | 8 182,35 Kč |
| 1 000 | 15,44628 Kč | 15 446,28 Kč |
| 2 500 | 14,39812 Kč | 35 995,30 Kč |
| 5 000 | 13,71462 Kč | 68 573,10 Kč |
| Unit Price without VAT: | 24,37600 Kč |
|---|---|
| Unit Price with VAT: | 29,49496 Kč |











