



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,55400 Kč | 175,54 Kč |
| 30 | 16,23833 Kč | 487,15 Kč |
| 50 | 15,66460 Kč | 783,23 Kč |
| 100 | 14,91490 Kč | 1 491,49 Kč |
| 250 | 13,97880 Kč | 3 494,70 Kč |
| 500 | 13,31148 Kč | 6 655,74 Kč |
| 1 000 | 12,67565 Kč | 12 675,65 Kč |
| 2 500 | 11,88210 Kč | 29 705,25 Kč |
| 5 000 | 11,31515 Kč | 56 575,75 Kč |
| Unit Price without VAT: | 17,55400 Kč |
|---|---|
| Unit Price with VAT: | 21,24034 Kč |











