



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,07400 Kč | 200,74 Kč |
| 30 | 17,70133 Kč | 531,04 Kč |
| 50 | 16,74380 Kč | 837,19 Kč |
| 100 | 15,58050 Kč | 1 558,05 Kč |
| 250 | 14,24840 Kč | 3 562,10 Kč |
| 500 | 13,37740 Kč | 6 688,70 Kč |
| 1 000 | 12,60972 Kč | 12 609,72 Kč |
| 2 500 | 11,73352 Kč | 29 333,80 Kč |
| 5 000 | 11,16203 Kč | 55 810,15 Kč |
| Unit Price without VAT: | 20,07400 Kč |
|---|---|
| Unit Price with VAT: | 24,28954 Kč |











