



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,93000 Kč | 149,30 Kč |
| 30 | 13,82367 Kč | 414,71 Kč |
| 50 | 13,32960 Kč | 666,48 Kč |
| 100 | 12,69330 Kč | 1 269,33 Kč |
| 250 | 11,89748 Kč | 2 974,37 Kč |
| 500 | 11,32926 Kč | 5 664,63 Kč |
| 1 000 | 10,78835 Kč | 10 788,35 Kč |
| 2 500 | 10,11289 Kč | 25 282,23 Kč |
| 5 000 | 9,63035 Kč | 48 151,75 Kč |
| Unit Price without VAT: | 14,93000 Kč |
|---|---|
| Unit Price with VAT: | 18,06530 Kč |











