Blue 22 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 22 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-02-L2

DigiKey Part Number
0039000040-02-L2-ND
Manufacturer
Manufacturer Product Number
0039000040-02-L2
Description
2" PRE-CRIMP A2016 BLUE
Customer Reference
Detailed Description
Blue 22 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,58300 Kč105,83 Kč
309,78500 Kč293,55 Kč
509,44080 Kč472,04 Kč
1008,98920 Kč898,92 Kč
2508,42524 Kč2 106,31 Kč
5008,02208 Kč4 011,04 Kč
1 0007,63907 Kč7 639,07 Kč
2 5007,16065 Kč17 901,62 Kč
5 0006,81885 Kč34 094,25 Kč
Manufacturers Standard Package
Unit Price without VAT:10,58300 Kč
Unit Price with VAT:12,80543 Kč
Alternate Color
2" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 10,58300 Kč
2" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 10,58300 Kč
2" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 10,58300 Kč
2" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 10,58300 Kč
2" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 10,58300 Kč
Alternate Length
3" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 11,00300 Kč
4" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 11,40200 Kč
5" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 11,82200 Kč
6" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 12,24200 Kč
8" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 14,23700 Kč
Assembly Component