



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,59400 Kč | 145,94 Kč |
| 30 | 13,50167 Kč | 405,05 Kč |
| 50 | 13,02300 Kč | 651,15 Kč |
| 100 | 12,40140 Kč | 1 240,14 Kč |
| 250 | 11,62364 Kč | 2 905,91 Kč |
| 500 | 11,06804 Kč | 5 534,02 Kč |
| 1 000 | 10,53953 Kč | 10 539,53 Kč |
| 2 500 | 9,87964 Kč | 24 699,10 Kč |
| 5 000 | 9,40820 Kč | 47 041,00 Kč |
| Unit Price without VAT: | 14,59400 Kč |
|---|---|
| Unit Price with VAT: | 17,65874 Kč |











