Green 20 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 20 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-06-G0

DigiKey Part Number
0039000038-06-G0-ND
Manufacturer
Manufacturer Product Number
0039000038-06-G0
Description
6" PRE-CRIMP A2040 GREEN
Customer Reference
Detailed Description
Green 20 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Green
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,78800 Kč127,88 Kč
3011,83600 Kč355,08 Kč
5011,41880 Kč570,94 Kč
10010,87070 Kč1 087,07 Kč
25010,18908 Kč2 547,27 Kč
5009,70234 Kč4 851,17 Kč
1 0009,23912 Kč9 239,12 Kč
2 5008,66050 Kč21 651,25 Kč
5 0008,24726 Kč41 236,30 Kč
Manufacturers Standard Package
Unit Price without VAT:12,78800 Kč
Unit Price with VAT:15,47348 Kč
Alternate Color
6" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 12,78800 Kč
6" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 12,78800 Kč
6" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 12,78800 Kč
6" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 12,78800 Kč
6" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 12,78800 Kč
Alternate Length
2" PRE-CRIMP A2040 GREEN
In-Stock: 370
Unit Price: 10,24700 Kč
3" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 11,23400 Kč
4" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 11,75900 Kč
5" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 12,26300 Kč
8" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 13,83800 Kč
Assembly Component