Green 22 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 22 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-04-G2

DigiKey Part Number
0039000038-04-G2-ND
Manufacturer
Manufacturer Product Number
0039000038-04-G2
Description
4" PRE-CRIMP A2016 GREEN
Customer Reference
Detailed Description
Green 22 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,29700 Kč112,97 Kč
3010,45700 Kč313,71 Kč
5010,08740 Kč504,37 Kč
1009,60240 Kč960,24 Kč
2509,00144 Kč2 250,36 Kč
5008,57096 Kč4 285,48 Kč
1 0008,16150 Kč8 161,50 Kč
2 5007,65050 Kč19 126,25 Kč
5 0007,28534 Kč36 426,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,29700 Kč
Unit Price with VAT:13,66937 Kč
Alternate Color
4" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 11,29700 Kč
4" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 11,29700 Kč
4" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 11,29700 Kč
4" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 11,29700 Kč
4" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 11,29700 Kč
Alternate Length
2" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 10,47800 Kč
3" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 10,87700 Kč
5" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 11,71700 Kč
6" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 12,13700 Kč
8" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 12,95600 Kč