



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,79600 Kč | 137,96 Kč |
| 30 | 12,75967 Kč | 382,79 Kč |
| 50 | 12,30480 Kč | 615,24 Kč |
| 100 | 11,71690 Kč | 1 171,69 Kč |
| 250 | 10,98196 Kč | 2 745,49 Kč |
| 500 | 10,45742 Kč | 5 228,71 Kč |
| 1 000 | 9,95788 Kč | 9 957,88 Kč |
| 2 500 | 9,33437 Kč | 23 335,92 Kč |
| 5 000 | 8,88900 Kč | 44 445,00 Kč |
| Unit Price without VAT: | 13,79600 Kč |
|---|---|
| Unit Price with VAT: | 16,69316 Kč |











