



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,51000 Kč | 145,10 Kč |
| 30 | 13,43167 Kč | 402,95 Kč |
| 50 | 12,95580 Kč | 647,79 Kč |
| 100 | 12,33420 Kč | 1 233,42 Kč |
| 250 | 11,56148 Kč | 2 890,37 Kč |
| 500 | 11,00926 Kč | 5 504,63 Kč |
| 1 000 | 10,48367 Kč | 10 483,67 Kč |
| 2 500 | 9,82723 Kč | 24 568,08 Kč |
| 5 000 | 9,35830 Kč | 46 791,50 Kč |
| Unit Price without VAT: | 14,51000 Kč |
|---|---|
| Unit Price with VAT: | 17,55710 Kč |











