



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,41800 Kč | 134,18 Kč |
| 30 | 12,41667 Kč | 372,50 Kč |
| 50 | 11,97720 Kč | 598,86 Kč |
| 100 | 11,40190 Kč | 1 140,19 Kč |
| 250 | 10,68800 Kč | 2 672,00 Kč |
| 500 | 10,17690 Kč | 5 088,45 Kč |
| 1 000 | 9,69100 Kč | 9 691,00 Kč |
| 2 500 | 9,08407 Kč | 22 710,18 Kč |
| 5 000 | 8,65063 Kč | 43 253,15 Kč |
| Unit Price without VAT: | 13,41800 Kč |
|---|---|
| Unit Price with VAT: | 16,23578 Kč |











