
0029110052 | |
|---|---|
DigiKey Part Number | WM13472-ND |
Manufacturer | |
Manufacturer Product Number | 0029110052 |
Description | CONN PLUG HSG 5POS 2.50MM |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Ivory 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0029110052 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock/Eject Hooks |
Part Status Obsolete | Color Ivory |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,09000 Kč | 12,09 Kč |
| 10 | 10,20500 Kč | 102,05 Kč |
| Unit Price without VAT: | 12,09000 Kč |
|---|---|
| Unit Price with VAT: | 14,62890 Kč |




