
0026481220 | |
|---|---|
DigiKey Part Number | WM50002-22-ND |
Manufacturer | |
Manufacturer Product Number | 0026481220 |
Description | CONN HEADER VERT 22POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 22 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026481220 Models |
Category | Contact Length - Mating 0.590" (14.99mm) |
Mfr | Contact Length - Post 0.172" (4.37mm) |
Series | Overall Contact Length 0.890" (22.61mm) |
Packaging Bulk | Insulation Height 0.128" (3.25mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 42,92000 Kč | 429,20 Kč |
| 150 | 32,61127 Kč | 4 891,69 Kč |
| 600 | 28,99578 Kč | 17 397,47 Kč |
| 1 050 | 27,77715 Kč | 29 166,01 Kč |
| 5 100 | 24,94204 Kč | 127 204,40 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |



