Connector Header Through Hole, Right Angle 17 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026481176

DigiKey Part Number
WM50009-17-ND
Manufacturer
Manufacturer Product Number
0026481176
Description
CONN HEADER R/A 17POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 17 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026481176 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.450" (11.43mm)
Contact Length - Post
0.212" (5.38mm)
Overall Contact Length
-
Insulation Height
0.355" (9.02mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyester
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
60.0µin (1.52µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,11000 Kč40,11 Kč
7529,50080 Kč2 212,56 Kč
15028,09113 Kč4 213,67 Kč
52525,71314 Kč13 499,40 Kč
1 05024,48587 Kč25 710,16 Kč
5 02521,92684 Kč110 182,37 Kč
10 05020,88141 Kč209 858,17 Kč
Manufacturers Standard Package
Unit Price without VAT:40,11000 Kč
Unit Price with VAT:48,53310 Kč
Alternate Length
CONN HEADER R/A 2POS 3.96MM
In-Stock: 3985
Unit Price: 40,11000 Kč
CONN HEADER R/A 3POS 3.96MM
In-Stock: 7032
Unit Price: 12,60000 Kč
CONN HEADER R/A 4POS 3.96MM
In-Stock: 2387
Unit Price: 14,70000 Kč
CONN HEADER R/A 5POS 3.96MM
In-Stock: 966
Unit Price: 16,80000 Kč
CONN HEADER R/A 6POS 3.96MM
In-Stock: 2662
Unit Price: 18,90000 Kč