12 Rectangular Connectors - Housings Plug Black 0.145" (3.68mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Plug Black 0.145" (3.68mm)
Molex - Glow Wire Connector Testing

0026013157

DigiKey Part Number
0026013157-ND
Manufacturer
Manufacturer Product Number
0026013157
Description
CONN PLUG HSG 12POS 3.68MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Black 0.145" (3.68mm)
Datasheet
 Datasheet
EDA/CAD Models
0026013157 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.145" (3.68mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Detent Lock
Part Status
Active
Color
Black
Connector Type
Features
Glow Wire Compliant
Contact Type
Male or Female
Insulation Material
Polyamide (PA6), Nylon 6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.145" (3.68mm)
Note
Contacts Sold Separately
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8 0007,43715 Kč59 497,20 Kč
Unit Price without VAT:7,43715 Kč
Unit Price with VAT:8,99895 Kč